Add To Favorites
Product Overview
Digi-Key Part Number A106144TR-ND
Quantity Available 46,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RCT-0C

Description 0805 PROBE PAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RC Series
RoHS Information 1625854-2 Statement of Compliance
RoHS 2 Statement
Online Catalog RC Series
Product Attributes Select All
Category

Test and Measurement

Family

Test Points

Manufacturer

TE-Connectivity-AMP-Connectors

Series RC, CGS
Packaging ? Tape & Reel (TR) ?
Type PC Test Point
Terminal 0.079" x 0.049" x 0.057" (2.00mm x 1.25mm x 1.45mm)
Mounting Type Surface Mount
Material -
Color Natural
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 2,000
Other Names 1625854-2
1625854-2-ND
16258542
A106144TR

15:31:46 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
2,000 0.10321 206.41
4,000 0.10017 400.69
6,000 0.09714 582.82
10,000 0.08803 880.30
14,000 0.08499 1,189.92
50,000 0.07892 3,946.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A106144CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,973 - Immediate
  • Unit Price: 0.27000
  • Digi-Reel® ? : A106144DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback