Add To Favorites
Product Overview
Digi-Key Part Number A106144DKR-ND
Quantity Available 52,489
Can ship immediately
Manufacturer

Manufacturer Part Number

RCT-0C

Description 0805 PROBE PAD
Expanded Description Natural PC Test Point Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RC Series
RoHS Information 1625854-2 Statement of Compliance
RoHS 2 Statement
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RC, CGS
Packaging ? Digi-Reel® ?
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color Natural
Size / Dimension 0.079" x 0.049" x 0.057" (2.00mm x 1.25mm x 1.45mm)
Plating -
Material - Insulation No Insulation
Material - Body -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A106144DKR

09:26:36 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26500 2.65
25 0.22640 5.66
50 0.19800 9.90
100 0.18380 18.38
250 0.16264 40.66
500 0.15556 77.78
1,000 0.12727 127.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106144TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.10928
  • Cut Tape (CT) ? : A106144CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,489 - Immediate
  • Unit Price: 0.28000
Send Feedback