Add To Favorites
Product Overview
Digi-Key Part Number A106144CT-ND
Quantity Available 28,516
Can ship immediately
Manufacturer

Manufacturer Part Number

RCT-0C

Description 0805 PROBE PAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets RC Series
RoHS Information 1625854-2 Statement of Compliance
RoHS 2 Statement
Online Catalog RC Series
Product Attributes Select All
Category

Test and Measurement

Family

Test Points

Manufacturer

TE Connectivity AMP Connectors

Series RC, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PC Test Point
Terminal 0.079" x 0.049" x 0.057" (2.00mm x 1.25mm x 1.45mm)
Mounting Type Surface Mount
Material -
Color Natural
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names A106144CT

00:20:55 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25000 2.50
25 0.21360 5.34
50 0.18700 9.35
100 0.17360 17.36
250 0.15360 38.40
500 0.14692 73.46
1,000 0.12021 120.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106144TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: 0.10321
  • Digi-Reel® ? : A106144DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback