Add To Favorites
Product Overview
Digi-Key Part Number A106143TR-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RCS-0C

Description 1206 PROBE PAD
Expanded Description Natural PC Test Point Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets RC Series
RoHS Information 1625854-1 Statement of Compliance
RoHS 2 Statement
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RC, CGS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color Natural
Size / Dimension 0.126" x 0.063" x 0.049" (3.20mm x 1.60mm x 1.25mm)
Plating -
Material - Insulation No Insulation
Material - Body -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 1625854-1
1625854-1-ND
16258541
A106143TR

12:32:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14595 291.89
4,000 0.14067 562.69
6,000 0.13188 791.28
10,000 0.12309 1,230.88
14,000 0.11869 1,661.69
50,000 0.11430 5,714.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A106143CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,043 - Immediate
  • Unit Price: 0.36000
  • Digi-Reel® ? : A106143DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback