Add To Favorites
Product Overview
Digi-Key Part Number A106143CT-ND
Quantity Available 17,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RCS-0C

Description 1206 PROBE PAD
Expanded Description Natural PC Test Point Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets RC Series
RoHS Information 1625854-1 Statement of Compliance
RoHS 2 Statement
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RC, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color Natural
Size / Dimension 0.126" x 0.063" x 0.049" (3.20mm x 1.60mm x 1.25mm)
Plating -
Material - Insulation No Insulation
Material - Body -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A106143CT

21:17:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33800 3.38
25 0.29000 7.25
50 0.24660 12.33
100 0.23690 23.69
250 0.21276 53.19
500 0.20310 101.55
1,000 0.16925 169.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106143TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.14595
  • Digi-Reel® ? : A106143DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback