Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 162-40-628-00-180000

All prices are in US dollars.
Digi-Key Part NumberED90293-ND
Price BreakUnit PriceExtended Price
14.450004.45
103.6840036.84
503.07000153.50
1002.76300276.30
2502.54812637.03
5002.302501,151.25
1,0002.041552,041.55
2,5001.957124,892.81
5,0001.918759,593.75
Quantity Available Digi-Key Stock: 263
Can ship immediately
Manufacturer

Manufacturer Part Number

162-40-628-00-180000

DescriptionCONN HEADER 28POS DIP TIN PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 28POS DIP TIN PCB | 162-40-628-00-180000 | ED90293-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 162, 862 Series (in)
162, 862 Series (metric)
Product Photos 162-40-628-00-180000
Catalog Drawings 162 Series Top
162 Series Side
Featured Product SPDIP 1.778mm (.070 Inch) Pitch DIP Headers
Standard Package20
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series162
PackagingTube
Connector TypeDIP, DIL - Header
Contact TypePost
Number of Positions28
Pitch0.070" (1.78mm)
Number of Rows2
Row Spacing0.600" (15.24mm)
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishTin
Contact Finish Thickness200µin (5.08µm)
ColorBlack
Dynamic Catalog162 Series
Mating ProductsED90227-ND - IC SOCKET 28 PIN .600 HI DENSITY
12793-62841003000-ND - SOCKET IC OPEN SHRINK .600 28POS
12793-62841002000-ND - SOCKET IC OPEN SHRINK .600 28POS
ED22286-ND - IC SOCKET 28 PIN .600
Other Names1.62406E+15
1624062800180000
ED90293

16:19:12 5/20/2013 - Help With This Screen