Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 162-40-430-00-180000

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberED90290-ND
Price BreakUnit PriceExtended Price
14.740004.74
103.9260039.26
503.27200163.60
1002.94480294.48
2502.71576678.94
Quantity Available Digi-Key Stock: 320
Can ship immediately
Manufacturer

Manufacturer Part Number

162-40-430-00-180000

DescriptionCONN HEADER 30POS DIP TIN PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 30POS DIP TIN PCB | 162-40-430-00-180000 | ED90290-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 162, 862 Series (in)
162, 862 Series (metric)
Product Photos 162-40-430-00-180000
Catalog Drawings 162 Series Top
162 Series Side
Featured Product SPDIP 1.778mm (.070 Inch) Pitch DIP Headers
Standard Package18
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series162
PackagingTube
Connector TypeDIP, DIL - Header
Contact TypePost
Number of Positions30
Pitch0.070" (1.78mm)
Number of Rows2
Row Spacing0.400" (10.16mm)
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishTin
Contact Finish Thickness200µin (5.08µm)
ColorBlack
Mating ProductsED90224-ND - IC SOCKET 30 PIN .400 HI DENSITY
12793-43041003000-ND - SOCKET IC OPEN SHRINK .400 30POS
12793-43041002000-ND - SOCKET IC OPEN SHRINK .400 30POS
ED22304-ND - IC SOCKET 30 PIN .400
Other Names1624043000180000
ED90290

7:47:10 5/21/2013 - Help With This Screen