Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 162-40-316-00-180000

All prices are in US dollars.
Digi-Key Part NumberED90288-ND
Price BreakUnit PriceExtended Price
13.600003.60
102.9830029.83
502.48600124.30
1002.23740223.74
2502.06340515.85
5001.86450932.25
1,0001.653191,653.19
2,5001.584823,962.06
5,0001.553757,768.75
Quantity Available Digi-Key Stock: 833
Can ship immediately
Manufacturer

Manufacturer Part Number

162-40-316-00-180000

DescriptionCONN HEADER 16POS DIP TIN PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 16POS DIP TIN PCB | 162-40-316-00-180000 | ED90288-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 162, 862 Series (in)
162, 862 Series (metric)
Product Photos 162-40-316-00-18000
Catalog Drawings 162 Series Top
162 Series Side
Featured Product SPDIP 1.778mm (.070 Inch) Pitch DIP Headers
Standard Package35
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series162
PackagingTube
Connector TypeDIP, DIL - Header
Contact TypePost
Number of Positions16
Pitch0.070" (1.78mm)
Number of Rows2
Row Spacing0.300" (7.62mm)
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishTin
Contact Finish Thickness200µin (5.08µm)
ColorBlack
Dynamic Catalog162 Series
Mating ProductsED90222-ND - IC SOCKET 16 PIN .300 HI DENSITY
12793-31641003000-ND - SOCKET IC OPEN SHRINK .300 16POS
12793-31641002000-ND - SOCKET IC OPEN SHRINK .300 16POS
ED22163-ND - IC SOCKET 16 PIN .300
Other Names1.62403E+15
1624031600180000
ED90288

3:50:30 5/19/2013 - Help With This Screen