Keywords:





Product Index > Cables, Wires - Management > Bushings, Grommets > 162-000-050R000

All prices are in US dollars.
Digi-Key Part Number903GA-ND
Price BreakUnit PriceExtended Price
11.510001.51
101.3720013.72
1001.17600117.60
5000.98000490.00
1,0000.84000840.00
5,0000.744803,724.00
10,0000.728007,280.00
Quantity Available Digi-Key Stock: 1,545
Can ship immediately

Factory Stock: 2,500
Manufacturer

Manufacturer Part Number

162-000-050R000

DescriptionGROMMET BLK PVC FOR DSUB 50POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

GROMMET BLK PVC FOR DSUB 50POS | 162-000-050R000 | 903GA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 162-000-yyyR000
Product Photos 162-000-050-000, 162-000-050R000
Catalog Drawings 162-000-050.650
162-000-050.495
162-000-050.425
162-000-050.340
Standard Package250
CategoryCables, Wires - Management
FamilyBushings, Grommets
Series162
Bushing, Grommet TypeGrommet
SizeCylindrical - 0.730" OD x Multiple ID's x 0.940" H (18.54mm x Multiple ID's x 23.88mm)
For Use With/Related ProductsCable, Wires
MaterialPVC
FeaturesSet (4)
ColorBlack
Dynamic Catalog162 Series
Other Names903GA

14:31:43 4/11/2013 - Help With This Screen