Add To Favorites
Product Overview
Digi-Key Part Number 288-1147-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

161025

Description CONN ASSORTMENT BOX DIN TYPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Assortment Boxes
Online Catalog American Electrical Inc
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series -
Packaging ? Plastic Box with Slide Cover
Part Status Active
Kit Type Ferrule - Wire End
Values 150 pcs - 30 pcs ea 26 AWG, 24 AWG, 22 AWG, 20 AWG and 18 AWG Cable Diameter
 
Kit Contents
Part Number Description Kit Quantity
288-1007-ND CONN FERRULE DIN 20AWG WHITE 30
288-1014-ND CONN FERRULE DIN 18AWG RED 30
288-1005-ND CONN FERRULE DIN 24-26AWG TURQ 30
288-1003-ND CONN FERRULE DIN 24AWG YELLOW 30
288-1010-ND CONN FERRULE DIN 20AWG GREY 30
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 288-1147

06:35:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.00000 37.00
10 33.40000 334.00
25 32.00000 800.00
50 30.00000 1,500.00
100 29.00000 2,900.00
250 27.40000 6,850.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback