Add To Favorites
Product Overview
Digi-Key Part Number P14795-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

1608VL-04W-B50-B00

Description FAN AXIAL 40.1X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 04020VA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40.1mm L x 40.1mm H
Width 20.00mm
Air Flow 10.2 CFM (0.289m³/min)
Static Pressure 0.308 in H2O (76.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 31.4 dB(A)
Power (Watts) 1.32W
RPM 8500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.088 lb (39.92g)
Current Rating 0.110A
Voltage Range 7 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 40000 Hrs @ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 350
Other Names 04020VA-12N-AA-00
1608VL-04W-B50-B00-ND
1608VL04WB50B00
1608VL04WB50B00-ND
P14795

02:30:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.06000 10.06
10 9.58300 95.83
25 8.98400 224.60
50 8.68440 434.22
100 7.96580 796.58
250 7.48664 1,871.66
500 7.33690 3,668.45
1,000 7.30695 7,306.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback