Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Accessories - Jumpers > 1608860000

All prices are in US dollars.
Digi-Key Part Number281-2935-ND
Price BreakUnit PriceExtended Price
10.830000.83
100.746007.46
1000.6630066.30
5000.58012290.06
1,0000.49725497.25
Quantity Available Digi-Key Stock: 163
Can ship immediately

Factory Stock: 17,460
Manufacturer

Manufacturer Part Number

1608860000

DescriptionJUMPER 25A 2POS WTR 2.5/ZZ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
JUMPER 25A 2POS WTR 2.5/ZZ | 1608860000 | 281-2935-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1608860000
Product Photos 1608860000
Standard Package60
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Accessories - Jumpers
SeriesZQV
TypeTerminal Block, Cross Connection
Number of Positions2
StyleFlat Pins
For Use With/Related ProductsI, P, W and Z Series
Dynamic CatalogTerminal Block Jumpers - Weidmuller
For Use With281-2578-ND - TERM BLOCK PDK 2.5/4 PUSH IN
281-2574-ND - TERM BLOCK PTR 2.5/4 PUSH IN
281-2568-ND - TERM BLOCK PDU 2.5/4 PUSH IN
1688270000-ND - TERM BLOCK GROUND WM BEIGE
1688260000-ND - TERM BLK BASE BRNCH 300V 12A WM
1727230000-ND - TERM BLK BASE BRNCH 300V 10A WM
Other Names1608860000-ND
281-2935
ZQV2.5/2

20:04:34 5/19/2013 - Help With This Screen