Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1608210-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1608210

Description PANEL MNT FRAME FOR SCRJ DUPLEX
Expanded Description Connector Panel Mount Frame For SCRJ Duplex Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1608210
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON VS
Part Status Active
Accessory Type Panel Mount Frame
For Use With/Related Products SCRJ Duplex Connectors
Specifications -
Material Polyamide (PA), Nylon, Glass Filled
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature -20°C ~ 70°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names VS-PPC-F1-SCRJ-POBK-1RF

03:33:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 5.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback