Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-8457-ND
Quantity Available 0

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

1607191

Description CONN FRAME AND INSERT 11+GND
Expanded Description 11+Ground Frame and Insert Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets VARIOCON Contact Insert Sets
1607191
Online Catalog Variocon® Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Variocon® VC
Part Status Active
Style -
Number of Positions 11+Ground
Size -
Thread Size -
Termination Style Screw
Contents Frame and Insert
Includes 12 pcs - 6 Coding Profiles, 1 Frame, 1 Insert, 4 Screws
 
Additional Resources
Standard Package ? 1
Other Names 1607191-ND
277-8457
VC-TR1/2M-PEA-S66-SET

19:46:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.73000 26.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback