Add To Favorites
Product Overview
Digi-Key Part Number P12817-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Manufacturer Part Number

1606KL-04W-B50-L00

Description FAN AXIAL 40X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1606KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 8.1 CFM (0.230m³/min)
Static Pressure 0.252 in H2O (62.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34 dB
Power (Watts) 1.02W
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.085A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 1606KL04WB50L00
P12817

06:08:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 8.35
10 7.95000 79.50
25 7.45320 186.33
50 7.20480 360.24
100 6.60860 660.86
250 6.21104 1,552.76
500 6.08682 3,043.41
1,000 6.06198 6,061.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback