Add To Favorites
Product Overview
Digi-Key Part Number P15606-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

1604KL-01W-B40-B00

Description FAN AXIAL 40X10MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 04010KA
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 5.3 CFM (0.150m³/min)
Static Pressure 0.136 in H2O (33.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 25 dB
Power (Watts) 0.60W
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.033 lb (14.97g)
Current Rating 0.120A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 420
Other Names 04010KA-05M-AA-00
1604KL-01W-B40-B00-ND
1604KL01WB40B00
1604KL01WB40B00-ND
P15606

22:49:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.52000 9.52
10 9.06600 90.66
25 8.49920 212.48
50 8.21580 410.79
100 7.53590 753.59
250 7.08264 1,770.66
500 6.94098 3,470.49
1,000 6.91264 6,912.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback