Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BK1604A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1604A

Description XFRMR ISLTD 120V/117V
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1604A Manual
1604A Datasheet
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series -
Part Status Active
Type Isolated
Voltage - Primary 120V
Voltage - Secondary 117V, 124V
Power (Watts) 120VA
1st Connector -
2nd Connector -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK1604A

05:14:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.00000 115.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback