Add To Favorites
Product Overview
Digi-Key Part Number A112487-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

1604083-1

Description ACCESSORY PLUG FRAME BLACK
Expanded Description Connector Plug Frame For Power Series 15/30/45
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1604083
RoHS Information 1604083-1 Statement of Compliance
RoHS 2 Statement
3D Model 1604083-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Accessory Type Plug Frame
For Use With/Related Products Power Series 15/30/45
Specifications -
Color Black
Material Polycarbonate (PC)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1604083-1-ND
A112487

17:15:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.09700 10.97
50 0.98900 49.45
100 0.94600 94.60
250 0.86000 215.00
500 0.77400 387.00
1,000 0.68800 688.00
2,500 0.62350 1,558.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback