Keywords:





Product Index > Connectors, Interconnects > Blade Type Power Connectors > 1604002-1

All prices are in US dollars.
Digi-Key Part NumberA101911-ND
Price BreakUnit PriceExtended Price
111.0400011.04
1010.04000100.40
509.03600451.80
1008.53400853.40
2507.781001,945.25
5007.279003,639.50
1,0006.676606,676.60
2,5006.5260016,315.00
Quantity Available Digi-Key Stock: 123
Can ship immediately
Manufacturer

Manufacturer Part Number

1604002-1

DescriptionCONN PLUG 1POS 2AWG SILVER CRIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1604002
RoHS Information 1604002-1 Statement of Compliance
3D Model 1604002-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyBlade Type Power Connectors
SeriesPower Series 120, Amp
PackagingBulk
Connector StyleSingle Pole
Connector TypeAssembly (Kit), Non Gendered
Number of Positions1
Pitch-
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Row Spacing-
TerminationCrimp
Wire Gauge2 AWG
FeaturesStackable
ColorBlue
Fastening TypeSpring Retention
Contact MaterialCopper
Contact FinishSilver
Contact Finish Thickness-
Voltage Rating600V
Current Rating120A
Material - InsulationPolycarbonate (PC)
Operating Temperature-20°C ~ 105°C
Mating ProductsA112457-ND - CONN HOUSING 1POS BLUE
Associated Product647722-1-ND - ACCESSORY MOUNTING CLAMP 3POS
647721-1-ND - ACCESSORY MOUNTING CLAMP 2POS
1604072-3-ND - ACCESSORY REDUCING BUSHING 4AWG
A112480-ND - ACCESSORY REDUCING BUSHING 8AWG
1445886-3-ND - ACCESSORY RETAINING PIN
A112481-ND - ACCESSORY REDUCING BUSHING 6AWG
Other Names1604002-1-ND
16040021
A101911

11:59:26 5/24/2013 - Help With This Screen