Add To Favorites
Product Overview
Digi-Key Part Number 277-8426-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

1602216

Description CONN ASSY SIDE ENTRY 6P SZB6 M20
Expanded Description 6 Cable Connector Assembly Side Entry SzB6 M20 Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1602216
Online Catalog DUPLICON Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series DUPLICON
Part Status Active
Style Side Entry
Number of Positions 6
Size B6
Thread Size M20
Termination Style Screw
Contents Cable Connector Assembly
Includes -
 
Additional Resources
Standard Package ? 1
Other Names 1602216-ND
277-8426
DC-B 6-SET-HD-M20-M-7X4-UT
DC-B6-SET-HD-M20-M-7X4-UT

02:34:31 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.64000 32.64
10 30.02900 300.29
50 27.74400 1,387.20
100 26.43840 2,643.84
250 24.80632 6,201.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback