Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A107823-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1600798-1

Description CONN MULTI BEAM XL XLE 6POS
Expanded Description 6 (Power) Position Housing for Female Blade Sockets Connector Free Hanging (In-Line) Multi-Beam
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1600798 Drawing
3D Model 1600798-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MULTI-BEAM XLE
Packaging ? Tube ?
Part Status Active
Connector Type Housing for Female Blade Sockets
Connector Style Multi-Beam
Number of Positions 6 (Power)
Pitch -
Number of Rows 1
Mounting Type Free Hanging (In-Line)
Connector Usage Receptacle
Features Latch Lock
Color -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,728
Other Names A107823

11:30:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,728 3.30400 5,709.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback