Add To Favorites
Product Overview
Digi-Key Part Number A748-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

16-351000-11-RC

Description SOCKET ADAPTER SSOP TO 16DIP 0.3
Expanded Description IC Socket Adapter SSOP To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 351000-11-RC Series
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Online Catalog 351000 Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 351000
Part Status Active
Convert From (Adapter End) SSOP
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Number of Pins 16
Pitch - Mating 0.026" (0.65mm)
Contact Finish - Mating Gold
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Housing Material -
Board Material FR4 Epoxy Glass
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post 10µin (0.25µm)
 
Additional Resources
Standard Package ? 24
Other Names 1635100011RC
A748

07:46:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.11000 16.11
25 15.03600 375.90
100 13.96200 1,396.20
500 13.42500 6,712.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback