Add To Favorites
Product Overview
Digi-Key Part Number A731-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

16-351000-10

Description SOCKET ADAPTER SSOP TO 16DIP 0.3
Expanded Description IC Socket Adapter SSOP To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 351000 Series
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Online Catalog 351000 Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 351000
Part Status Active
Convert From (Adapter End) SSOP
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Number of Pins 16
Pitch - Mating 0.026" (0.65mm)
Contact Finish - Mating -
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Housing Material -
Board Material FR4 Epoxy Glass
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post 200µin (5.08µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A748-ND 16-351000-11-RC Aries Electronics Tube ? 15 - Immediate
16.11000 1
Additional Resources
Standard Package ? 24
Other Names 1635100010
A731

04:41:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.10000 16.10
25 15.02200 375.55
100 13.94900 1,394.90
500 13.41250 6,706.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback