Add To Favorites
Product Overview
Digi-Key Part Number A747-ND
Quantity Available 1,227
Can ship immediately
Manufacturer

Manufacturer Part Number

16-350000-11-RC

Description SOCKET ADAPTER SOIC TO 16DIP 0.3
Expanded Description IC Socket Adapter SOIC To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 35000x-11-RC
Other Related Documents Custom Correct-A-Chip® Adapters
Featured Product Correct-A-Chip® Adapters
Online Catalog 350000-11-RC Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 350000
Part Status Active
Convert From (Adapter End) SOIC
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Number of Pins 16
Pitch - Mating -
Contact Finish - Mating Tin
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin-Lead
Housing Material -
Board Material Polyimide (PI)
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post 200µin (5.08µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 1635000011RC
A747

20:05:31 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.74000 8.74
25 7.05600 176.40
100 5.71200 571.20
500 4.70400 2,352.00
1,000 4.36800 4,368.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback