Keywords:





Product Index > Circuit Protection > TVS - Diodes > 15KP220A-TP

All prices are in US dollars.
Digi-Key Part Number15KP220A-TPCT-ND
Price BreakUnit PriceExtended Price
110.0700010.07
109.1200091.20
1007.60000760.00
2506.840001,710.00
Quantity Available Digi-Key Stock: 2,487
Can ship immediately
Manufacturer

Manufacturer Part Number

15KP220A-TP

DescriptionDIODE TVS 15KW 220V UNI-DIR R-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE TVS 15KW 220V UNI-DIR R-6 | 15KP220A-TP | 15KP220A-TPCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 15KP17(C)A Thru 15KP280(C)A
Product Photos 15KP200CA-TP
Featured Product High Power Transient Voltage Suppressors
Standard Package1
CategoryCircuit Protection
FamilyTVS - Diodes
Series-
PackagingCut Tape (CT)
Voltage - Reverse Standoff (Typ)220V
Voltage - Breakdown245V
Power (Watts)15000W
PolarizationUnidirectional
Mounting TypeThrough Hole
Package / CaseR6, Axial
Supplier Device PackageR-6
Dynamic Catalog15KP Series
Other Names15KP220A-TPCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
15KP220A-TPTR-ND15KP220A-TPTape & Reel (TR)1,500 - Immediate5.89000500

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:26:30 5/20/2013 - Help With This Screen