Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1588908-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1588908-1

Description FERRULE KIT FOR PBJ 126U CABLE
Expanded Description Connector Ferrule Kit For Pro Beam Jr 126 Micron Fiber Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1588908
RoHS Information 1588908-1 Statement of Compliance
RoHS 2 Statement
3D Model 1588908-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Pro Beam Jr
Part Status Active
Accessory Type Ferrule Kit
For Use With/Related Products Pro Beam Jr 126 Micron Fiber Cable
Specifications Singlemode
Material -
Color -
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 40

21:33:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 16.67750 667.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback