Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 712-1543-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1575CH15A0030E

Description IC RF SPLITTER
Expanded Description RF Power Divider 1.56GHz ~ 1.59GHz Isolation (Min) 16dB, 10dB Return Loss 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Insertion Loss 3.3dB
Frequency 1.56GHz ~ 1.59GHz
Specifications Isolation (Min) 16dB, 10dB Return Loss
Size / Dimension 1.102" L x 0.150" W (28.00mm x 3.81mm)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 712-1543-2

00:16:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.36000 1,440.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 712-1543-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,515 - Immediate
  • Unit Price: 0.80000
Send Feedback