Keywords:





Product Index > Connectors, Interconnects > Terminals - Turret Connectors > 1575-2

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1575-2K-ND
Price BreakUnit PriceExtended Price
10.370000.37
100.248002.48
500.180609.03
1000.1735017.35
2500.1557638.94
5000.1486874.34
1,0000.12390123.90
2,5000.11328283.20
5,0000.10620531.00
Quantity Available Digi-Key Stock: 4,974
Can ship immediately

Factory Stock: 48,600
Manufacturer

Manufacturer Part Number

1575-2

DescriptionTERMINAL TURRET DOUBLE END .082"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TERMINAL TURRET DOUBLE END .082" | 1575-2 | 1575-2K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Turret Terminals
Product Photos 1575-2
Standard Package100
CategoryConnectors, Interconnects
FamilyTerminals - Turret Connectors
Series-
Terminal TypeDouble End, Double and Single Turrets
Length - Above Board0.186" (4.72mm)
Length - Thru Board0.164" (4.17mm)
Flange Diameter0.093" (2.36mm)
Mounting TypeStaking Flare
Diameter - Turret Head0.050" (1.27mm)
Diameter - Staking OD-
Other Names1575-2K

9:32:46 5/18/2013 - Help With This Screen