Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1572500000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1572500000

Description CONTACT 0.5-10 SN 22-18AWG
Expanded Description Contact 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series DFFC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket -
Contact Termination -
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 3,000

05:47:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17820 534.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback