| Datasheets |
DSTV-HD Series 250V, 10A, Size 8
|
| Standard Package | 1 |
| Category | Connectors, Interconnects |
| Family | Heavy Duty Connectors - Inserts, Modules |
| Series | Rockstar® DSTV-HD |
| Packaging | Bulk |
| Connector Type | Insert |
| Gender | Female |
| Number of Positions | 64+Ground |
| Size | 8 |
| Termination Style | Terminal Block, Curved - Screw |
| Voltage Rating | 250V |
| Current Rating | 10A |
| Contact Type | - |
| Operating Temperature | -40°C ~ 125°C |
| Color | - |
| Housing Material | Polycarbonate (PC), Glass Filled |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Material Flammability Rating | UL94 V-0 |
| Mating Products | 1566400000-ND - CONN MALE DSTV-HD 64 SIZE 8 GOLD
|
| Associated Product | 1851900000-ND - HDC HBD64 TVU M32,25,20 1851890000-ND - HDC HB24 TVU M32,16,25 1787910000-ND - CONN COUPLING HOOD M32 SIZE 8 1786970000-ND - CONN COUPLING M25 SIDE LOC SIZE8 1663370000-ND - CONN PLUG HOOD SIDE SIZE 8 1661940000-ND - CONN PLUG HOOD HVE PG21 SIDE SZ8 1661500000-ND - HDC-HBD-K-64-TOVU1/29 0332300000-ND - MARKER CONN UNPRINTD S10 10/STRP 0332500009-ND - TAG MARKER SG 10 MKD 9 10/STRIP 0332500008-ND - TAG MARKER SG 10 MKD 8 10/STRIP More...
|
|
|