Keywords:





Product Index > Connectors, Interconnects > Heavy Duty Connectors - Inserts, Modules > 1566350000

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1566350000-ND
Price BreakUnit PriceExtended Price
1115.23000115.23
Quantity Available
Manufacturer

Manufacturer Part Number

1566350000

DescriptionCONN FMALE DSTV-HD 40 SIZE6 GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DSTV-HD Series 250V, 10A, Size 6
Standard Package1
CategoryConnectors, Interconnects
FamilyHeavy Duty Connectors - Inserts, Modules
SeriesRockstar® DSTV-HD
PackagingBulk
Connector TypeInsert
GenderFemale
Number of Positions40+Ground
Size6
Termination StyleTerminal Block, Curved - Screw
Voltage Rating250V
Current Rating10A
Contact Type-
Operating Temperature-40°C ~ 125°C
Color-
Housing MaterialPolycarbonate (PC), Glass Filled
Contact MaterialCopper Alloy
Contact FinishGold
Material Flammability RatingUL94 V-0
Mating Products1566470000-ND - CONN MALE DSTV-HD 40 SIZE 6 GOLD
1566390000-ND - CONN MALE DSTV-HD 40 SIZE 6 GOLD
Associated Product1851870000-ND - HDC HBD40 TVU M32,16,25
1851860000-ND - HDC HB16 TVU M25,32
1788280000-ND - CONN COUPLING M25 W/O COVER SIZ6
1657550000-ND - CONN PLUG HOOD HVE TOP SIZE 6
0332300000-ND - MARKER CONN UNPRINTD S10 10/STRP
0332500009-ND - TAG MARKER SG 10 MKD 9 10/STRIP
0332500008-ND - TAG MARKER SG 10 MKD 8 10/STRIP
0332500007-ND - TAG MARKER SG 10 MKD 7 10/STRIP
0332500006-ND - TAG MARKER SG 10 MKD 6 10/STRIP
0332500005-ND - TAG MARKER SG 10 MKD 5 10/STRIP
More...

8:10:39 5/18/2013 - Help With This Screen