• Obsolete item.
Product Overview
Digi-Key Part Number A36237CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1566230-1

Description CONN UMC RCPT STR 50 OHM SMD
Expanded Description Ultra Miniature Coaxial Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H11891CT-ND U.FL-R-SMT-1(10) Hirose Electric Co Ltd Cut Tape (CT) ? 172,511 - Immediate
1.31000 1
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Style Ultra Miniature Coaxial
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color -
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish -
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material -
Voltage Rating 60V
Mating Cycles 30
Insertion Loss 0.24dB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 15662301
A36237CT

15:04:48 2/25/2017

Send Feedback