Add To Favorites
Product Overview
Digi-Key Part Number A97499CT-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

1565918-4

Description CONN SKT SODIMM 200POS R/A SMD
Expanded Description 200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1565918 Drawing
RoHS Information 1565918-4 Statement of Compliance
RoHS 2 Statement
3D Model 1565918-4.pdf
Online Catalog DIMM
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR2 SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Reverse
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A97499CT

15:50:51 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 4.26
10 4.09200 40.92
25 3.75120 93.78
50 3.58060 179.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A97499TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 3.10000
  • Tray ? : A114853-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,013 - Immediate
  • Unit Price: 3.90000
Send Feedback