Add To Favorites
Product Overview
Digi-Key Part Number A106334-ND
Quantity Available
Manufacturer

Manufacturer Part Number

155914-1

Description CONN ADPT 0.25 TAB TO 0.25 TAB
Expanded Description Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 155914 Drawing
RoHS Information 155914-1 Statement of Compliance
RoHS 2 Statement
3D Model 155914-1.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male
Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Male
Insulation Insulated
Features -
Contact Material Brass
Contact Finish -
Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 155914-1-ND
1559141
A106334

03:26:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.27800 12.78
25 1.20240 30.06
50 1.15240 57.62
100 1.10230 110.23
250 1.00208 250.52
500 0.90188 450.94
1,000 0.80166 801.66
2,500 0.72651 1,816.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback