Keywords:





Product Index > Cables, Wires - Management > Cable and Cord Grips > 1555.N0500.07

All prices are in US dollars.
Digi-Key Part Number288-1200-ND
Price BreakUnit PriceExtended Price
13.110003.11
102.9810029.81
252.7324068.31
502.60820130.41
1002.48400248.40
2502.17352543.38
5002.111401,055.70
1,0001.800901,800.90
2,5001.676704,191.75
Quantity Available Digi-Key Stock: 67
Can ship immediately
Manufacturer

Manufacturer Part Number

1555.N0500.07

DescriptionCABLE GRIP GRAY 3-7MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE GRIP GRAY 3-7MM | 1555.N0500.07 | 288-1200-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Tight Seal Cable Grips
Product Photos 1555.N0500.07
Other Related Documents Knockout Hole Sizes
Catalog Drawings 15x5-3.0-7.0
Standard Package1
CategoryCables, Wires - Management
FamilyCable and Cord Grips
SeriesTight Seal
TypeCable Grip
Cable Diameter0.12" ~ 0.28" (3.0mm ~ 7.0mm)
Thread Size1/2" NPT
Conduit Hub Size-
Panel Hole Size-
MaterialNylon
IncludesLock Nuts
ColorGray
Ingress ProtectionIP68 - Dust Tight, Waterproof
Dynamic CatalogTight Seal Series
Other Names1555N050007
288-1200

13:43:10 5/24/2013 - Help With This Screen