Add To Favorites
Product Overview
Digi-Key Part Number A117862CT-ND
Quantity Available 33,489
Can ship immediately
Manufacturer

Manufacturer Part Number

1554901-1

Description SHILED FINGER 2011 EMBOSS PACKIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1554901 Drawing
3D Model 1554901-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.043" (1.10mm)
Length 0.124" (3.15mm)
Height 0.079" (2.00mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117862CT

23:27:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24600 2.46
25 0.21080 5.27
50 0.17900 8.95
100 0.17210 17.21
250 0.15452 38.63
500 0.14748 73.74
1,000 0.12291 122.91
2,500 0.11237 280.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback