Add To Favorites
Product Overview
Digi-Key Part Number A104055DKR-ND
Quantity Available 15,949
Can ship immediately
Manufacturer

Manufacturer Part Number

1551574-5

Description PRE-LOADED SPRING FINGER 2.6MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.045" (1.15mm)
Length 0.128" (3.26mm)
Height 0.102" (2.60mm)
Material Stainless Steel
Plating Gold
Plating - Thickness 19.69µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104055DKR

15:43:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28300 2.83
25 0.24120 6.03
50 0.21120 10.56
100 0.19610 19.61
250 0.17348 43.37
500 0.16594 82.97
1,000 0.13577 135.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104055TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 15,500 - Immediate
  • Unit Price: 0.11314
  • Cut Tape (CT) ? : A104055CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,949 - Immediate
  • Unit Price: 0.30000
Send Feedback