Keywords:





Product Index > RF/IF and RFID > RFI and EMI - Shielding and Absorbing Materials > 1551572-5

All prices are in US dollars.
Digi-Key Part NumberA104053CT-ND
Price BreakUnit PriceExtended Price
10.280000.28
100.264002.64
250.225205.63
500.197009.85
1000.1830018.30
2500.1618840.47
5000.1548677.43
1,0000.12670126.70
2,5000.11614290.35
Quantity Available Digi-Key Stock: 30,952
Can ship immediately
Manufacturer

Manufacturer Part Number

1551572-5

DescriptionPRE-LOADED SPRING FINGER 1.8MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PRE-LOADED SPRING FINGER 1.8MM | 1551572-5 | A104053CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Spring Fingers Quick Ref Guide
1551572 Preliminary Drawing
Product Photos 1551572-5
Video File TE Connectivity Spring Fingers -- A 360° View
Featured Product Spring Fingers
Standard Package1
CategoryRF/IF and RFID
FamilyRFI and EMI - Shielding and Absorbing Materials
Series-
Shape-
Thickness - Overall0.07" (1.8mm)
Width0.045" (1.15mm)
Length-
Adhesive-
Temperature Range-
Dynamic Catalog155157x Series
Other NamesA104053CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A104053TR-ND1551572-5Tape & Reel (TR)30,000 - Immediate0.102386,000
A104053DKR-ND1551572-5Digi-Reel®30,952 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

TE Connectivity Spring Fingers -- A 360° View
TE Connectivity Spring Fingers -- A 360° View

12:12:30 5/25/2013 - Help With This Screen