Add To Favorites
Product Overview
Digi-Key Part Number BK1550-ND
Quantity Available 265
Can ship immediately
Manufacturer

Manufacturer Part Number

1550

Description PWR SUPPLY OUTPUT 36V 0-3A W/USB
Expanded Description 1 ~ 36VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 108W Features USB Charge Port(s)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1550 Model Manual
Online Catalog 1550 Series
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series 1550
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 100 ~ 120VAC
Voltage - Output 1 ~ 36VDC
Current - Output 0 ~ 3A
Display Type LCD
Number of Characters 3 (2)
Number of Outputs 1
Size / Dimension 9.800" L x 2.800" W x 6.000" H (248.92mm x 71.12mm x 152.40mm)
Features USB Charge Port(s)
Power (Watts) 108W
Accuracy - Voltmeter; Ammeter 1% + 5 digits
Voltage Regulation - Line ±20mV
Voltage Regulation - Load ±50mV
Current Regulation - Line ±20mA
Current Regulation - Load ±20mA
Ripple ±5mV rms
Weight 4.4 lbs (2kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK1550

16:00:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.00000 149.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback