Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 926-1402-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1550.00

Description HEAT EXCHANGER 230V 6.5LPM 5000W
Expanded Description Active, Heat Exchanger 230VAC 5000W 2.6A 1.72GPM (6.5LPM)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series WL
Part Status Active
Product Type Active, Heat Exchanger
Power - Cooling 5000W
Current 2.6A
Voltage 230VAC
Flow Rate 1.72GPM (6.5LPM)
Power Input -
Thermal Resistance @ GPM -
Fluid Capacity 5000ML (169.1 oz)
Connection Type 9mm Press Fit
Weight 85 lbs (38.6kg)
Dimensions - Overall 19.02" L x 15.98" W x 18.94" H (483.0mm x 406.0mm x 481.0mm)
Ratings -
Features Adjustable Flow Rate, Bypass Valve Protection
Attachment Method -
 
Additional Resources
Standard Package ? 1
Other Names 926-1402

11:29:31 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,562.00000 2,562.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback