Add To Favorites
Product Overview
Digi-Key Part Number A99656-ND
Quantity Available 13,104
Can ship immediately
Manufacturer

Manufacturer Part Number

154719-1

Description CONN RCPT HSG 0.25 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Included
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 1547191
A99656

09:38:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08700 0.87
25 0.06480 1.62
50 0.05560 2.78
100 0.05370 5.37
250 0.04632 11.58
500 0.04448 22.24
1,000 0.03891 38.91
2,500 0.03521 88.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback