Keywords:





Product Index > Cable Assemblies > Modular Cables > 1546414-4

All prices are in US dollars.
Digi-Key Part NumberA33707-ND
Price BreakUnit PriceExtended Price
130.9300030.93
1027.92200279.22
5025.080001,254.00
10024.244002,424.40
25022.906405,726.60
50022.2376011,118.80
1,00021.7360021,736.00
Quantity Available Digi-Key Stock: 150
Can ship immediately
Manufacturer

Manufacturer Part Number

1546414-4

DescriptionCONN BULKHEAD JACK RJ45-12" PLUG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN BULKHEAD JACK RJ45-12" PLUG | 1546414-4 | A33707-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1546414
Product Photos 1546414-4
RoHS Information 1546414-4 Statement of Compliance
Catalog Drawings Receptacle Bulkhead Passthrough
Standard Package1
CategoryCable Assemblies
FamilyModular Cables
Series-
Cable TypeRound Cable
Connector TypeJack with PCB to Plug
Mounting TypePanel Mount, Bulkhead
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Length1.00' (304.8mm)
ShieldingUnshielded
ColorBlack
FeaturesCircular Threaded Coupling
StyleCat5
Dynamic CatalogIndustrial Ethernet Connectors
Other Names15464144
A33707

2:08:04 5/12/2013 - Help With This Screen