Add To Favorites
Product Overview
Digi-Key Part Number A33754-ND
Quantity Available 573
Can ship immediately
Manufacturer

Manufacturer Part Number

1546349-2

Description CONN BACKSHELL W/CLAMP SZ 17 BLK
Expanded Description Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1546349
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 1546349-2 Statement of Compliance
RoHS 2 Statement
3D Model 1546349-2.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.453" (11.51mm)
Diameter - Outside -
Shell Size - Insert 17
Thread Size 15/16-20 UNEF
Cable Exit 90°
Material Polyamide (PA), Nylon
Plating -
Shielding -
Color Black
Features Clamp Screws, Cover
Ingress Protection -
Includes 7 pcs - 4 pc Cable Clamp, 1 Flat Ring, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 15463492
A33754

20:08:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.20000 11.20
10 10.18000 101.80
50 9.16200 458.10
100 8.65300 865.30
250 7.88952 1,972.38
500 7.38050 3,690.25
1,000 6.76970 6,769.70
2,500 6.61700 16,542.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback