Add To Favorites
Product Overview
Digi-Key Part Number A98503-ND
Quantity Available 2,422
Can ship immediately
Manufacturer

Manufacturer Part Number

1546306-2

Description CONN BARRIER STRIP 2CIRC 0.374"
Expanded Description 2 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1546306 Drawing
RoHS Information 1546306-2 Statement of Compliance
RoHS 2 Statement
3D Model 1546306-2.pdf
Online Catalog Buchanan Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 4
Pitch 0.374" (9.50mm)
Number of Rows 2
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 120°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1546306-2-ND
15463062
A98503

20:20:10 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.63500 6.35
25 0.59200 14.80
50 0.53720 26.86
100 0.53490 53.49
250 0.45168 112.92
500 0.42790 213.95
1,000 0.38035 380.35
2,500 0.35658 891.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback