Keywords:





Product Index > Cables, Wires - Management > Cable and Cord Grips > 1545.N0500.12

All prices are in US dollars.
Digi-Key Part Number288-1179-ND
Price BreakUnit PriceExtended Price
12.930002.93
102.8150028.15
252.5808064.52
502.46340123.17
1002.34600234.60
2502.05276513.19
5001.99410997.05
1,0001.700851,700.85
2,5001.583553,958.88
Quantity Available Digi-Key Stock: 2,125
Can ship immediately
Manufacturer

Manufacturer Part Number

1545.N0500.12

DescriptionCABLE GRIP BLACK 5.5-12MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE GRIP BLACK 5.5-12MM | 1545.N0500.12 | 288-1179-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Tight Seal Cable Grips
Product Photos 1545.N0500.12
Other Related Documents Knockout Hole Sizes
Catalog Drawings 15x5-5.5-12.0
Standard Package1
CategoryCables, Wires - Management
FamilyCable and Cord Grips
SeriesTight Seal
TypeCable Grip
Cable Diameter0.22" ~ 0.47" (5.5mm ~ 12.0mm)
Thread Size1/2" NPT
Conduit Hub Size-
Panel Hole Size-
MaterialNylon
IncludesLock Nuts
ColorBlack
Ingress ProtectionIP68 - Dust Tight, Waterproof
Dynamic CatalogTight Seal Series
Other Names1545N050012
288-1179

4:21:00 5/12/2013 - Help With This Screen