Add To Favorites
Product Overview
Digi-Key Part Number 288-1165-ND
Quantity Available 3,231
Can ship immediately
Manufacturer

Manufacturer Part Number

1545.09.08

Description CABLE GRIP BLACK 3-8MM
Expanded Description Cable Gland 0.12" ~ 0.31" (3.0mm ~ 8.0mm) Nylon PG9 Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets AE 2014 Full Line Catalog
Other Related Documents Knockout Hole Sizes
Product Training Modules Cable Grip Overview
Video File How to Size and Assemble Cable Grips
Featured Product Cable Grips
Online Catalog Syntec® Series
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series Syntec®
Part Status Active
Type Cable Gland
Cable Diameter 0.12" ~ 0.31" (3.0mm ~ 8.0mm)
Thread Size PG9
Conduit Hub Size -
Panel Hole Size 0.598" (15.2mm)
Material Nylon
Includes Sealing Ring
Color Black
Ingress Protection IP68 - Dust Tight, Waterproof
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 15450908
288-1165

02:04:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.16900 21.69
25 2.03680 50.92
50 1.94820 97.41
100 1.85960 185.96
250 1.68244 420.61
500 1.54962 774.81
1,000 1.32825 1,328.25
2,500 1.23970 3,099.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback