Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1540300000-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1540300000

Description DFFC 0.5-1.0 AG AWG 20-18
Expanded Description Contact 18-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series DFFC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket -
Contact Termination -
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 3,000

17:27:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.24300 729.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback