Add To Favorites
Product Overview
Digi-Key Part Number CWT-5-W122-5-ND
Quantity Available 791
Can ship immediately
Manufacturer

Manufacturer Part Number

CWT-5-W122-5

Description SHIELD TERMINATOR 22 AWG LEAD
Expanded Description Wire to Wire Solder Sleeve Clear 0.169" (4.29mm), 0.189" (4.80mm)
RoHS Status RoHS non-compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series SolderSleeve CWT, One-Step
Part Status Active
Type Wire to Wire
Diameter 0.169" (4.29mm), 0.189" (4.80mm)
Length 1.154" (29.30mm)
Color Clear
Features Preinstalled Lead Wire
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 152435-000
152435-000-ND
CWT5W1225
CWT5W1225-ND

23:24:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
50 1.84000 92.00
100 1.66000 166.00
250 1.53000 382.50
500 1.31000 655.00
1,000 1.15000 1,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback