Add To Favorites
Product Overview
Digi-Key Part Number 277-4301-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 61
Manufacturer

Manufacturer Part Number

1516205

Description SENSOR ACTUATOR BOX 8SLOT 3POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1516205
Online Catalog PLUSCON Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON
Part Status Active
Accessory Type Actuator Box
Color Green
Features 8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material Polybutylene Terephthalate
Shell Size - Insert M8, M16
 
Additional Resources
Standard Package ? 1
Other Names 1516205-ND
277-4301
SACB-8/3-L-M16-M8

00:28:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 137.05000 137.05
10 126.08600 1,260.86
50 116.49280 5,824.64
100 111.01040 11,101.04
250 104.15760 26,039.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback