Add To Favorites
Product Overview
Digi-Key Part Number 277-4577-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

1516085

Description SENSOR ACTUATOR BOX 10SLOT 3POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1516085
Online Catalog PLUSCON Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series PLUSCON
Part Status Active
Accessory Type Actuator Box
Color Green
Features 10 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products Circular Connectors
Material Polybutylene Terephthalate
Shell Size - Insert M8
 
Additional Resources
Standard Package ? 1
Other Names 1516085-ND
277-4577
SACB-10/3-L-10.0 PUR-M8
SACB-10/3-L-10.0PUR-M8

20:42:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 233.93000 233.93
10 215.21600 2,152.16
50 198.84080 9,942.04
100 189.48310 18,948.31
250 177.78616 44,446.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback